Kyocera AL05B05N6KTR technical specifications.
| Package/Case | 0605 |
| Height | 1.37mm |
| Inductance | 5.6nH |
| Length | 4.04mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Self Resonant Frequency | 10GHz |
| Series | AL |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 10% |
| Width | 1.42mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL05B05N6KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.