Kyocera AQ115A6R8BS1WE technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Dissipation Factor | 2.5% |
| Height | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Waffle |
| Series | AQ |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.508mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AQ115A6R8BS1WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.