Kyocera AQ12EM620FAJME\500 technical specifications.
| Capacitance | 62pF |
| Package/Case | 0505 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | AQ SERIES |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AQ12EM620FAJME\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.