Kyocera AQ142M121FAJME technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | AQ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.762mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AQ142M121FAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.