Kyocera AR205A150K4RTR1 technical specifications.
| Capacitance | 15pF |
| Height | 0.2inch |
| Lead Pitch | 2.54mm |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AR20 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AR205A150K4RTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.