Kyocera AR211A471J4RTR2 technical specifications.
| Capacitance | 470pF |
| Height | 3.175mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AR211A471J4RTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.