Kyocera AS0710N2JTR technical specifications.
| Package/Case | 0807 |
| Core Material | Air |
| DC Current | 2.7A |
| DC Resistance (DCR) | 7mR |
| Depth | 1.78mm |
| Height | 1.524mm |
| Inductance | 10.2nH |
| Length | 1.626mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.9GHz |
| Series | AS |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 5% |
| Width | 1.829mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AS0710N2JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.