This 100pF capacitor features a C0G dielectric and a 0402 package. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor's minimum operating temperature is -55°C, and it has a tolerance of 1%. The device measures 1mm in length and 0.5mm in depth.
Kyocera AVX04025A101FAT2A technical specifications.
| Capacitance | 100pF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AVX04025A101FAT2A to view detailed technical specifications.
No datasheet is available for this part.