This 100pF capacitor features a C0G dielectric and a 0603 package, suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C. The capacitor's tolerance is 10%.
Kyocera AVX06031A101K4T2A technical specifications.
| Capacitance | 100pF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AVX06031A101K4T2A to view detailed technical specifications.
No datasheet is available for this part.