The Kyocera AVX06033C104KAT2A is a 100nF ceramic capacitor with an X7R dielectric, packaged in a 0603 case and designed for surface mount applications. It operates over a temperature range of -55°C to 125°C. The capacitor's dimensions are 1.6mm in length and 0.81mm in depth.
Kyocera AVX06033C104KAT2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AVX06033C104KAT2A to view detailed technical specifications.
No datasheet is available for this part.