This 100nF X7R capacitor is packaged in a 1206 case and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor's dielectric material is X7R, which provides a high level of stability and consistency in capacitance over a wide range of temperatures.
Kyocera AVX12061C104K4Z2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AVX12061C104K4Z2A to view detailed technical specifications.
No datasheet is available for this part.