The AVX1206GC102KAT1A is a 1206 case size ceramic capacitor from Kyocera with a capacitance of 1nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a dielectric of X7R.
Kyocera AVX1206GC102KAT1A technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AVX1206GC102KAT1A to view detailed technical specifications.
No datasheet is available for this part.