This Kyocera ceramic capacitor has a capacitance of 2.2uF with a tolerance of 80%. It is packaged in a 1206 case and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Kyocera AVX1206YG225ZAT2A technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AVX1206YG225ZAT2A to view detailed technical specifications.
No datasheet is available for this part.