The Kyocera AVX1206ZC155KAT2A is a surface mount capacitor with a capacitance of 1.5uF and a tolerance of 10%. It features a 1206 case size and a maximum operating temperature of 125°C. The capacitor has a dielectric of X7R and is suitable for surface mount applications. It is designed to operate within a temperature range of -55°C to 125°C.
Kyocera AVX1206ZC155KAT2A technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AVX1206ZC155KAT2A to view detailed technical specifications.
No datasheet is available for this part.