The Kyocera AVX2225GC103KAT1A is a 10nF ceramic capacitor with X7R dielectric, packaged in a 2225 case and designed for surface mount applications. It operates over a temperature range of -55°C to 125°C. The capacitor's 10% tolerance ensures stable capacitance across various operating conditions.
Kyocera AVX2225GC103KAT1A technical specifications.
| Capacitance | 10nF |
| Package/Case | 2225 |
| Depth | 6.35mm |
| Dielectric | X7R |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AVX2225GC103KAT1A to view detailed technical specifications.
No datasheet is available for this part.