The AVXSR151A101JAR is a 100pF capacitor with a C0G dielectric and a radial package. It is designed for through hole mounting with a 2.54mm lead pitch. The component operates over a temperature range of -55°C to 125°C. It is manufactured by Kyocera.
Kyocera AVXSR151A101JAR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AVXSR151A101JAR to view detailed technical specifications.
No datasheet is available for this part.