This 100nF ceramic capacitor features an X7R dielectric and a radial package with a 2.54mm lead pitch. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor's tolerance is 10%.
Kyocera AVXSR201C104KARTR2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AVXSR201C104KARTR2 to view detailed technical specifications.
No datasheet is available for this part.