This Kyocera AVXSR201E104MAR capacitor features a capacitance of 100nF with a tolerance of 20%. It has a radial package with a lead pitch of 2.54mm and is designed for through hole mounting. The capacitor's dielectric is Z5U and it operates between 10°C and 85°C.
Kyocera AVXSR201E104MAR technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AVXSR201E104MAR to view detailed technical specifications.
No datasheet is available for this part.