Kyocera AVXTAJD107K016RNJ technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 2.9mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AVXTAJD107K016RNJ to view detailed technical specifications.
No datasheet is available for this part.