Kyocera BF014D0154JDD technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Height | 0.256inch |
| Lead Pitch | 0.2inch |
| Length | 0.295inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BF |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BF014D0154JDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.