Kyocera BF074D0684JDB technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Rating | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BF074D0684JDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.