Kyocera BF074E0224JDB technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BF074E0224JDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.