Kyocera BH014D0224K technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Lead Diameter | 0.5mm |
| Lead Length | 4.1mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BH014D0224K to view detailed technical specifications.
No datasheet is available for this part.