Kyocera BL2AA105 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BL2AA105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.