Datasheets.com
Datasheets.com
Kyocera

BN224K0474K--

CAP FILM 0.47UF 10% 630VDC RAD

PackageRadial
Capacitance470nF
MountingThrough Hole
Quick Jump:

Technical Specifications

Kyocera BN224K0474K-- technical specifications.

General

Capacitance
470nF
Package/Case
Radial
Dielectric Material
Polyester
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Packaging
Bulk
RoHS Compliant
Yes
Series
BN
Termination
PC Pins
Tolerance
10%
Voltage Rating (AC)
220V
DC Rated Voltage
630V

Compliance

RoHS
Compliant

Datasheet

Kyocera BN224K0474K-- Datasheet

Download the complete datasheet for Kyocera BN224K0474K-- to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.