Kyocera BO154G0104K-- technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BO154G0104K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.