Kyocera BQ004-0359 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ004-0359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.