Kyocera BQ014D0473KDB technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ014D0473KDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.