
Kyocera BQ054D0225KDB technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Length | 7.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ054D0225KDB to view detailed technical specifications.
No datasheet is available for this part.
