The BR401C125KTA is a 1.2uF capacitor with a tolerance of 10% and a maximum operating temperature of 125°C. It has a dipped package and a dielectric of X7R. The capacitor measures 3.81mm in depth and 10.16mm in length. It is not RoHS compliant.
Kyocera BR401C125KTA technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Dipped |
| Depth | 3.81mm |
| Dielectric | X7R |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BR401C125KTA to view detailed technical specifications.
No datasheet is available for this part.