Kyocera BT104I0223K-- technical specifications.
| Capacitance | 22nF |
| Height | 9mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Series | BT |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BT104I0223K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.