Kyocera BT154E0105K-- technical specifications.
| Capacitance | 1uF |
| Height | 0.354inch |
| Lead Pitch | 15mm |
| Length | 0.492inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| RoHS Compliant | No |
| Series | BT |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BT154E0105K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.