Kyocera BT154I0683K technical specifications.
| Capacitance | 68nF |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Series | BT |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BT154I0683K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.