Kyocera C-51847NFJ-SLW-AEN technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Fluid Type | FSTN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 80 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | C-51847 |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera C-51847NFJ-SLW-AEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.