Kyocera C-51848NFJ-SLW-ADN technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Fluid Type | FSTN |
| Package Quantity | 88 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera C-51848NFJ-SLW-ADN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
