Kyocera C-51849NFJ-SLW-ADN technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Fluid Type | FSTN |
| Height | 14.6mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera C-51849NFJ-SLW-ADN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.