Kyocera C005YK2R2QBS technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera C005YK2R2QBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.