Kyocera CB032D0473JBA technical specifications.
| Capacitance | 47nF |
| Package/Case | 1812 |
| Dielectric | PET |
| Dissipation Factor | 0.8% |
| Height | 2.3mm |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB032D0473JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.