Kyocera CB037D0472KBA technical specifications.
| Capacitance | 4.7nF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB037D0472KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.