Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 5%
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Radial |
| Lead Pitch | 0.2inch |
| Length | 0.48inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 0.48inch |
| RoHS | Not Compliant |