This 100nF ceramic capacitor features a 1812 package and surface mount construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor's dielectric is X7R, and it has a tolerance of 10%. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CDR04BX104AKSM\W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.18mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR04BX104AKSM\W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.