The CDR31BP271BKUR is a ceramic capacitor from Kyocera with a capacitance of 270pF and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is available in bulk packaging. The capacitor has a DC rated voltage of 100V and is packaged in the 0805 case size, measuring 1.25mm in depth and 2mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CDR31BP271BKUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CDR31BP271BKUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.