Kyocera CDR32BP431BKUP\MLS technical specifications.
| Capacitance | 430pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR32BP431BKUP\MLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.