Kyocera CDR34BP103AKUR-T/R(500) technical specifications.
| Capacitance | 10nF |
| Package/Case | 1812 |
| Construction | Flat |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CDR34BP103AKUR-T/R(500) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.