Kyocera CF018B0102 technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Package Quantity | 3900 |
| Tolerance | 5% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CF018B0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.