Kyocera CF032G0152JBA technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 1812 |
| Construction | Flat |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CF032G0152JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.