Kyocera CF057D0105K-- technical specifications.
| Capacitance | 1uF |
| Package/Case | 2824 |
| Dielectric | PET |
| Height | 4.4mm |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CF057D0105K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.