Kyocera CF252D0155JBA technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 2824 |
| Dielectric | PET |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CF252D0155JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.