Kyocera CH725C396KA80A8 technical specifications.
| Capacitance | 39uF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CH725C396KA80A8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.