Kyocera CH731C396KA30A0 technical specifications.
| Capacitance | 39uF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Lead Pitch | 15.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CH731C396KA30A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.